Legrand, 16A Grey 2 Gang Electrical Socket Plexo Indoor, Power Socket
- RS Stock No.:
- 266-1176
- Mfr. Part No.:
- 0 695 66
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR1,265.40
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,265.40 |
*price indicative
- RS Stock No.:
- 266-1176
- Mfr. Part No.:
- 0 695 66
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Electrical Socket | |
| Number of Gangs | 2 | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Socket Type | Power Socket | |
| Pole Configuration | 2P+E | |
| Mount Type | Surface | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Material | Plastic | |
| IP Rating | IP55 | |
| Finish | Mast | |
| Screwed/Screwless | Screwed | |
| Overall Width | 151mm | |
| Overall Height | 84mm | |
| Overall Depth | 40mm | |
| Range | Plexo | |
| Standards/Approvals | No | |
| Series | Plexo | |
| Terminal Type | Screw | |
| Grade | Residential | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Electrical Socket | ||
Number of Gangs 2 | ||
Colour Grey | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Socket Type Power Socket | ||
Pole Configuration 2P+E | ||
Mount Type Surface | ||
Neon Indicator No | ||
Current Rating 16A | ||
Material Plastic | ||
IP Rating IP55 | ||
Finish Mast | ||
Screwed/Screwless Screwed | ||
Overall Width 151mm | ||
Overall Height 84mm | ||
Overall Depth 40mm | ||
Range Plexo | ||
Standards/Approvals No | ||
Series Plexo | ||
Terminal Type Screw | ||
Grade Residential | ||
- COO (Country of Origin):
- HU
The Legrand waterproof socket with shutter and protection eclipse, 10mA Plexo modular differential circuit breaker allows the connection of an electrical device in damp places.
IP55
Flush or surface mounted
