Legrand, 16A Grey 1 Gang Plug Socket MOSAIC Indoor, Surface

Subtotal (1 box of 10 units)*

MYR730.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
10 +MYR73.056MYR730.56

*price indicative

RS Stock No.:
194-6628
Mfr. Part No.:
079245L
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

1

Product Type

Plug Socket

Colour

Grey

Switched

No

Indoor/Outdoor

Indoor

Socket Type

Surface

Pole Configuration

2P+T

Mount Type

Surface

Current Rating

16A

Material

Polycarbonate

IP Rating

IP41

Minimum Box Depth

50mm

Screwed/Screwless

Screwed

Overall Depth

40mm

Series

MOSAIC

Standards/Approvals

No

Terminal Type

Automatic Side Connected

COO (Country of Origin):
FR

2P + E socket outlet Surface Mosaic Link lateral connection 2 modules - aluminum


Sockets 2P + E Surface Mosaic Link

45 ° sockets with lateral connection by bi-stable automatic terminals

Possibility of connecting other Mosaic Link sockets using the connection accessory ref. 0 771 00L

Other colors available on request

2P +

Alu

The Legrand 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.

Facilitates cleaning and prevents the accumulation of dirt

Possibility to connect other Mosaic link sockets

Mosaic Link is limited to a maximum of 4 wells

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy