Legrand, 16A Black 3 Gang Plug Socket MOSAIC Indoor, Surface

Subtotal (1 box of 5 units)*

MYR888.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
5 +MYR177.614MYR888.07

*price indicative

RS Stock No.:
194-6623
Mfr. Part No.:
079136L
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

3

Product Type

Plug Socket

Colour

Black

Indoor/Outdoor

Indoor

Switched

No

Socket Type

Surface

Pole Configuration

2P+E

Mount Type

Surface

Current Rating

16A

Material

Plastic

IP Rating

IP41

Screwed/Screwless

Screwed

Range

MosaicTM

Series

MOSAIC

Standards/Approvals

No

Terminal Type

Automatic

COO (Country of Origin):
HU

Legrand - 079136L - PRECAB 3X2P + T FB SFC MATT BLACK


The Legrand 3 x 2 P + T pre-wired surface Mounts in a 3-station flush-mounting box or projecting frame 2 P + E sockets surface for installation in a flush-mounted box, projecting frame, workstation kit, floor box, column block, feeder block, office block and chute. Facilitates cleaning and prevents the accumulation of dirt.

Penetration of solid / liquid bodies: IP 41

Impact resistance: IK 04

Mechanism housing: PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy