Legrand, 16A Grey Plug Socket Plexo, NF
- RS Stock No.:
- 253-8757
- Mfr. Part No.:
- 069555
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
MYR905.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR905.96 | MYR181.192 |
*price indicative
- RS Stock No.:
- 253-8757
- Mfr. Part No.:
- 069555
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Socket Type | NF | |
| Pole Configuration | 2 | |
| Mount Type | Flush, Surface | |
| Current Rating | 16A | |
| Voltage | 250V | |
| IP Rating | IP55 | |
| Finish | Grey | |
| Series | Plexo | |
| Standards/Approvals | OC/CB-FR-711317, NFNF012-2897, OC/CB-FR-711319, NFNF012-2896 | |
| Terminal Type | Automatic Terminal | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Colour Grey | ||
Socket Type NF | ||
Pole Configuration 2 | ||
Mount Type Flush, Surface | ||
Current Rating 16A | ||
Voltage 250V | ||
IP Rating IP55 | ||
Finish Grey | ||
Series Plexo | ||
Standards/Approvals OC/CB-FR-711317, NFNF012-2897, OC/CB-FR-711319, NFNF012-2896 | ||
Terminal Type Automatic Terminal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Legrand Plexo, full power waterproof socket outlet, ready to install on the wall.
Supplied with frame for surface mounting
Waterproof socket
