Legrand, 16A Grey Plug Socket, NF
- RS Stock No.:
- 253-8774
- Mfr. Part No.:
- 069570
- Manufacturer:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 253-8774
- Mfr. Part No.:
- 069570
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Socket Type | NF | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush, Surface | |
| Current Rating | 16A | |
| Voltage | 250V | |
| IP Rating | IP55 | |
| Finish | Grey | |
| Range | Plexo | |
| Standards/Approvals | OC/CB-FR-711318, OC/CB-FR-711334, AENOR-030/002270 | |
| Terminal Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Colour Grey | ||
Socket Type NF | ||
Pole Configuration 2P+E | ||
Mount Type Flush, Surface | ||
Current Rating 16A | ||
Voltage 250V | ||
IP Rating IP55 | ||
Finish Grey | ||
Range Plexo | ||
Standards/Approvals OC/CB-FR-711318, OC/CB-FR-711334, AENOR-030/002270 | ||
Terminal Type Automatic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, full power waterproof socket outlet, ready to install on the wall.
Supplied with frame for surface mounting
Waterproof socket
