Legrand Arctic White Plug Socket Plexo, NF

This image is representative of the product range

Subtotal (1 unit)*

MYR227.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR227.35

*price indicative

RS Stock No.:
253-9136
Mfr. Part No.:
070724
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Plug Socket

Colour

Arctic White

Socket Type

NF

Mount Type

Flush, Surface

Material

Contains A Silver Compound

IP Rating

IP55

Standards/Approvals

EN 50083-4 and EN 50083-2

Series

Plexo

RoHS Status: Exempt

COO (Country of Origin):
HU
The Legrand modular plexo waterproof adapter for installation in damp places, can be installed recessed or surface-mounted.

Modular Plexo adapter for osmoz function

IP55 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy