Legrand, 16A White Plug Socket Plexo, NF

Subtotal (1 box of 5 units)*

MYR576.49

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR576.49MYR115.298

*price indicative

RS Stock No.:
253-8840
Mfr. Part No.:
069640
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Plug Socket

Colour

White

Socket Type

NF

Pole Configuration

2P+E

Mount Type

Flush, Surface

Current Rating

16A

Voltage

250V

IP Rating

IP55

Screwed/Screwless

Screwed

Series

Plexo

Standards/Approvals

AENOR-030/002270, OC/CB-FR-711318, OC/CB-FR-711334

Terminal Type

Automatic Terminal

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.

Push button with tool-free quick connection

Waterproof and robust IP55 IK08 protection

Indoor or outdoor installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy