Legrand, 20A Grey Plug Socket Plexo, NF
- RS Stock No.:
- 253-9173
- Mfr. Part No.:
- 091656
- Manufacturer:
- Legrand
This image is representative of the product range
Subtotal (1 box of 5 units)*
MYR1,587.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,587.82 | MYR317.564 |
*price indicative
- RS Stock No.:
- 253-9173
- Mfr. Part No.:
- 091656
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Socket Type | NF | |
| Pole Configuration | 3P+E | |
| Mount Type | Surface | |
| Current Rating | 20A | |
| Voltage | 230V | |
| IP Rating | IP55 | |
| Finish | Grey | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | NFNF012-2880 | |
| Series | Plexo | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Colour Grey | ||
Socket Type NF | ||
Pole Configuration 3P+E | ||
Mount Type Surface | ||
Current Rating 20A | ||
Voltage 230V | ||
IP Rating IP55 | ||
Finish Grey | ||
Screwed/Screwless Screwed | ||
Standards/Approvals NFNF012-2880 | ||
Series Plexo | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, full power waterproof socket outlet, ready to install on the wall.
Supplied with frame for surface mounting
Waterproof socket
