Legrand, 16A White 1 Gang Power Socket Indoor, Recessed socket
- RS Stock No.:
- 266-3486
- Mfr. Part No.:
- 0 508 60
- Manufacturer:
- Legrand
Subtotal (1 box of 20 units)*
MYR2,897.85
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,897.85 | MYR144.893 |
*price indicative
- RS Stock No.:
- 266-3486
- Mfr. Part No.:
- 0 508 60
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Power Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Recessed socket | |
| Pole Configuration | 2P+E | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Material | Plastic | |
| Finish | White | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Width | 70mm | |
| Overall Depth | 37mm | |
| Overall Height | 50mm | |
| Standards/Approvals | RoHS, REACH | |
| Grade | Residential | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Power Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Recessed socket | ||
Pole Configuration 2P+E | ||
Neon Indicator No | ||
Current Rating 16A | ||
Material Plastic | ||
Finish White | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Width 70mm | ||
Overall Depth 37mm | ||
Overall Height 50mm | ||
Standards/Approvals RoHS, REACH | ||
Grade Residential | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- FR
The Legrand socket for connection to the plinth of an electrical or electronic device, its 2P+E recessed socket for baseboard.
Plastic material
White color
IP20 protection class
