Legrand, 16A Plug Socket, NF
- RS Stock No.:
- 253-9150
- Mfr. Part No.:
- 090336
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
MYR1,448.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,448.86 | MYR144.886 |
*price indicative
- RS Stock No.:
- 253-9150
- Mfr. Part No.:
- 090336
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Socket Type | NF | |
| Pole Configuration | 2 | |
| Current Rating | 16A | |
| IP Rating | IP55 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Socket Type NF | ||
Pole Configuration 2 | ||
Current Rating 16A | ||
IP Rating IP55 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Legrand modular plexo waterproof adapter for installation in damp places, can be installed recessed or surface-mounted.
Modular Plexo adapter for osmoz function
IP55 protection
