Legrand Plug Socket, 16A
- RS Stock No.:
- 145-8320
- Mfr. Part No.:
- 0 504 70
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR272.97
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR272.97 |
| 10 + | MYR267.24 |
*price indicative
- RS Stock No.:
- 145-8320
- Mfr. Part No.:
- 0 504 70
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Current | 16A | |
| Voltage | 230V | |
| Socket Type | 2P + E | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Current 16A | ||
Voltage 230V | ||
Socket Type 2P + E | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
