Legrand, 16A Black 2 Gang Plug Socket MOSAIC Indoor

Subtotal (1 box of 10 units)*

MYR1,510.52

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
10 +MYR151.052MYR1,510.52

*price indicative

RS Stock No.:
194-6658
Mfr. Part No.:
079192L
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

2

Product Type

Plug Socket

Colour

Black

Switched

No

Indoor/Outdoor

Indoor

Mount Type

Surface

Current Rating

16A

Voltage

250V

Material

Plastic

IP Rating

IP66

Finish

Black

Screwed/Screwless

Screwed

Overall Depth

45mm

Overall Width

90mm

Overall Height

40mm

Series

MOSAIC

Standards/Approvals

BS

COO (Country of Origin):
FR

Legrand - Socket outlet 2P + E mosaic link 4m fb matt black surface


The Legrand 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.

Facilitates cleaning and prevents the accumulation of dirt

Possibility to connect other Mosaic link sockets

Mosaic Link is limited to a maximum of 4 wells

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy