Legrand, 20A Plug Socket, NF
- RS Stock No.:
- 253-8688
- Mfr. Part No.:
- 055702
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
MYR5,546.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR5,546.90 | MYR554.69 |
*price indicative
- RS Stock No.:
- 253-8688
- Mfr. Part No.:
- 055702
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Socket Type | NF | |
| Pole Configuration | 2 | |
| Current Rating | 20A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Socket Type NF | ||
Pole Configuration 2 | ||
Current Rating 20A | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, full power waterproof socket outlet, ready to install on the wall.
Supplied with frame for surface mounting
Waterproof socket
