ifm electronic Interface Module AL1 Digital 30V dc
- RS Stock No.:
- 723-445
- Mfr. Part No.:
- AL1950
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR2,923.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,923.07 |
*price indicative
- RS Stock No.:
- 723-445
- Mfr. Part No.:
- AL1950
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | Ethernet, IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 65°C | |
| Width | 50mm | |
| Length | 125.7mm | |
| Depth | 105.3mm | |
| Series | AL1 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type Ethernet, IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 65°C | ||
Width 50mm | ||
Length 125.7mm | ||
Depth 105.3mm | ||
Series AL1 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic IO-Link Master with IoT Interface is designed for seamless integration into industrial automation systems. This Master controller facilitates connectivity between various I/O modules and sensors, operating efficiently within control cabinets. Featuring a robust design selected for DIN rail mounting, it offers reliable electrical data management while catering to diverse operational requirements in dynamic environments. This model supports multiple communication protocols, including Ethernet and IO-Link, enabling Rapid data transmission while ensuring secure operation through HTTPS. Its Compact dimensions and ease of installation make it an Ideal choice for various applications requiring real-time communication and control.
Supports 16 configurable I/O channels for versatile integration
Equipped with 8 digital inputs and 8 digital outputs for flexible connectivity
Offers protection against short circuits for enhanced safety
Includes an Ethernet communication Interface for reliable data exchange
Facilitates Internet of Things connectivity with MQTT and JSON protocols
Adaptable to varying transmission rates of 10 MBit/s and 100 MBit/s
Designed for extreme ambient temperatures, ranging from -25°C to +65°C
IP 20 rated for effective protection in indoor settings
Weighs just 327.5 grams to minimise installation load
Related links
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AL1 Digital 24V dc
- ifm electronic Interface Module AL4 Digital 30V dc
- ifm electronic Interface Module AL2 Analogue 30V dc
- ifm electronic Interface Module AL2 30V dc
- ifm electronic Input/Output Module AL1 Digital 28V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc

