ifm electronic Interface Module AL1 Digital 24V dc
- RS Stock No.:
- 723-366
- Mfr. Part No.:
- AL1060
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR1,864.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,864.68 |
*price indicative
- RS Stock No.:
- 723-366
- Mfr. Part No.:
- AL1060
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | Direct Mount | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 3 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 31mm | |
| Width | 50mm | |
| Standards/Approvals | UL | |
| Series | AL1 | |
| Length | 103.8mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type Direct Mount | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 3 | ||
Maximum Operating Temperature 50°C | ||
Depth 31mm | ||
Width 50mm | ||
Standards/Approvals UL | ||
Series AL1 | ||
Length 103.8mm | ||
- COO (Country of Origin):
- DE
The IFM electronic IO-Link Master USB 1P IP67 is designed for seamless communication and integration of various sensors and devices in industrial environments. This robust Interface not only supports parameter setting and analysis of connected units but also facilitates effective monitoring and control through its digital inputs and outputs. With a Compact design and a protective rating of IP67, it ensures reliability in challenging conditions while offering versatile connectivity options via USB and IO-Link. The device operates efficiently within an ambient temperature range of -25 to 50 degrees Celsius, showcasing its adaptability across diverse applications. Enhanced by Advanced communication protocols, this IO-Link Master guarantees stable performance and ease of use for various automation applications.
Compact form factor with dimensions of 103.8 x 50 x 31 mm for space-saving installation
Equipped with a single USB Interface for straightforward connectivity
Supports IO-Link transmission types of COM1, COM2, and COM3 for flexible interaction with devices
Boasts an IO-Link revision of 1.1, ensuring compatibility with a wide range of IO-Link devices
Features two digital inputs and outputs with short-circuit protection for enhanced operational safety
Max current load of 150 mA per output, facilitating reliable power for connected devices
Related links
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Input/Output Module AL1 Digital 28V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc
- ifm electronic Interface Module AC6 Digital 31.6V
- ifm electronic Interface Module AL4 Digital 30V dc
- ifm electronic Interface Module AL4 Digital 28V dc

