ifm electronic Interface Module AL4 Digital 28V dc
- RS Stock No.:
- 722-975
- Mfr. Part No.:
- AL4003
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR2,037.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,037.36 |
*price indicative
- RS Stock No.:
- 722-975
- Mfr. Part No.:
- AL4003
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Ethernet | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 28V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Length | 208mm | |
| Series | AL4 | |
| Width | 59.3mm | |
| Depth | 38.4mm | |
| Standards/Approvals | UL, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Ethernet | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 28V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Length 208mm | ||
Series AL4 | ||
Width 59.3mm | ||
Depth 38.4mm | ||
Standards/Approvals UL, ECOLAB | ||
- COO (Country of Origin):
- PL
The IFM electronic Ethernet Module with PROFINET Interface serves as a versatile solution for connecting and managing digital inputs in complex automation environments. Designed for hygienic applications, it enhances operational efficiency through features such as robust communication capabilities and adaptability in diverse operational conditions. The device is built to withstand harsh environments, making it apt for industries where durability and reliability are essential, ensuring seamless integration into existing systems while providing reliable performance over time.
Includes 16 digital inputs, conforming to type 2 according to IEC 61131-2, catering to various input signal requirements
Features a daisy-chain function, facilitating flexible field bus Interface configurations
Operates within a wide ambient temperature range of -25 to 60°C, ensuring reliability under extreme conditions
Boasts a high protection rating, IP 69K, for effective resistance against dust and water ingress
Supports a count frequency of 4500 Hz across multiple counter parameters, enhancing data processing capabilities
Related links
- ifm electronic Interface Module AL4 Digital 30V dc
- ifm electronic Interface Module AL4 PNP 28V dc
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc
- ifm electronic Interface Module AC6 Digital 31.6V
- ifm electronic Interface Module AL1 Digital 24V dc

