ifm electronic Interface Module AL4 PNP 28V dc
- RS Stock No.:
- 723-045
- Mfr. Part No.:
- AL4103
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR2,350.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,350.74 |
*price indicative
- RS Stock No.:
- 723-045
- Mfr. Part No.:
- AL4103
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Ethernet | |
| Input Type | PNP | |
| Mount Type | Screw | |
| Interface Type | Ethernet, IO-Link | |
| Maximum Supply Voltage | 28V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Series | AL4 | |
| Depth | 38.4mm | |
| Width | 59.3mm | |
| Standards/Approvals | UL, ECOLAB | |
| Length | 208mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Ethernet | ||
Input Type PNP | ||
Mount Type Screw | ||
Interface Type Ethernet, IO-Link | ||
Maximum Supply Voltage 28V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Series AL4 | ||
Depth 38.4mm | ||
Width 59.3mm | ||
Standards/Approvals UL, ECOLAB | ||
Length 208mm | ||
- COO (Country of Origin):
- PL
The IFM electronic Ethernet Module with PROFINET Interface is engineered for robust communication in industrial environments. This device offers seamless integration with hygienic systems, providing reliable data transmission with a focus on efficiency and precision. Equipped with 16 digital inputs, the module facilitates comprehensive monitoring and control, making it Ideal for complex field applications. The module is also designed to withstand extreme conditions, including a temperature range of -25 to 60 °C and a high level of protection against dust and water, compliant with IP69K standards. Notably, it accommodates specific protocol requirements, ensuring compatibility with existing systems while delivering superior performance in demanding operational contexts.
16 digital inputs ensure extensive monitoring capabilities
Functions include Up Counter, Down Counter, and Direction Counter for versatile input management
High switching levels enhance the reliability of data detection
Supports various network topologies such as line and ring configurations
Robust construction allows for operation in harsh environments with temperatures as low as -25 °C and as high as 60 °C
Protection ratings of IP65, IP66, IP67, and IP69K offer excellent resistance to dust and moisture
Low internal current consumption enhances overall energy efficiency
Related links
- ifm electronic Interface Module AL4 Digital 28V dc
- ifm electronic Interface Module AL4 Digital 30V dc
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Interface Module AC3
- ifm electronic Interface Module AC2 Digital 31.6V dc

