ifm electronic Interface Module AL2 Analogue 30V dc
- RS Stock No.:
- 723-468
- Mfr. Part No.:
- AL2384
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR1,368.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,368.82 |
*price indicative
- RS Stock No.:
- 723-468
- Mfr. Part No.:
- AL2384
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Temperature | |
| Input Type | Analogue | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 38 | |
| Width | 59.3mm | |
| Series | AL2 | |
| Length | 152mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Temperature | ||
Input Type Analogue | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Depth 38 | ||
Width 59.3mm | ||
Series AL2 | ||
Length 152mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link temperature module is designed for precise temperature monitoring and control in industrial applications. Supporting up to four analogue inputs, this Advanced module allows for connection with PT100 and PT1000 sensors, accommodating various configurations, including 2-wire, 3-wire, and 4-wire connections. With a robust design rated at IP67, it ensures operability in demanding environments. The module communicates via the IO-Link Interface, enabling seamless integration into automated systems while adhering to SDCI standards. Its impressive measuring range, combined with high precision, makes it an Ideal choice for industries requiring reliable temperature data acquisition and management.
Supports four analogue inputs for flexible temperature measurement options
Compatible with PT100 and PT1000 sensors, accommodating multiple connection types
Offers a precision analogue input accuracy of ± 0.3%, ensuring reliable readings
Wide measuring range: PT100 from -195°C to 510°C; PT1000 from -195°C to 310°C
Thermocouple compatibility with type J and K ranges for versatile temperature monitoring
IO-Link communication ensures easy integration into existing systems with minimal complexity
Meets EMC standards for reliable performance in various industrial environments
Related links
- ifm electronic Interface Module AL2 30V dc
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL4 Digital 30V dc
- ifm electronic Interface Module AC2 Analogue 31.6V dc
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Interface Module AC3
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Interface Module AC2 Digital 31.6V dc

