ifm electronic Input/Output Module AL1 Digital 28V dc
- RS Stock No.:
- 723-159
- Mfr. Part No.:
- AL1303
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR2,944.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,944.80 |
*price indicative
- RS Stock No.:
- 723-159
- Mfr. Part No.:
- AL1303
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 28V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, ECOLAB | |
| Series | AL1 | |
| Width | 59.3mm | |
| Depth | 38.4mm | |
| Length | 208mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 28V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, ECOLAB | ||
Series AL1 | ||
Width 59.3mm | ||
Depth 38.4mm | ||
Length 208mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link Master with PROFINET Interface is designed to efficiently manage and connect sensors in demanding industrial environments. Featuring an IP69K-rated housing, this device is optimally suited for use in hygienic systems and I/O modules for field applications. It combines robust electrical specifications, including a significant maximum current load for connected devices, with versatile communication Interfaces such as Ethernet and IO-Link. The Masters Ability to operate under a wide temperature range ensures reliable performance in various conditions. In addition, its sleek rectangular design allows for convenient backplane mounting, making installation straightforward and efficient.
Supports up to 16 configurable digital inputs and 8 digital outputs for flexible integration
Features a comprehensive protection class of III, ensuring durability in various settings
Equipped with an Ethernet communication Interface conforming to PROFINET standards for reliable networking
Utilises a 100 MBit/s transmission rate for efficient data transfer
Offers robust shock and vibration resistance, adhering to strict industry standards to prevent operational disruptions
Comes with a protective cap and stainless steel components, enhancing its suitability for harsh conditions
Related links
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AL5 PNP 30V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V
- ifm electronic Input/Output Module AL2 PNP 30V dc

