ifm electronic Input/Output Module AL2 PNP 30V dc
- RS Stock No.:
- 723-147
- Mfr. Part No.:
- AL2205
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR2,505.98
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,505.98 |
*price indicative
- RS Stock No.:
- 723-147
- Mfr. Part No.:
- AL2205
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | PNP | |
| Mount Type | Screw | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Series | AL2 | |
| Depth | 38.4mm | |
| Standards/Approvals | UL, ECOLAB | |
| Width | 59.3mm | |
| Length | 208mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type PNP | ||
Mount Type Screw | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Series AL2 | ||
Depth 38.4mm | ||
Standards/Approvals UL, ECOLAB | ||
Width 59.3mm | ||
Length 208mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link input/output Module provides a versatile solution for automating industrial processes. Designed for demanding environments, this module supports a wide range of configurations, allowing users to integrate numerous sensors and actuators seamlessly. With high protection ratings and robust communication standards, it ensures reliable operation even in harsh conditions. This device combines digital and analogue inputs/outputs, making it suitable for diverse applications. Its compatibility with IO-Link allows for acyclic parameterisation, enhancing flexibility in programming and integration into existing systems.
Supports 16 configurable digital inputs and 8 analogue inputs, allowing for extensive sensor integration
Maintains a max current load of 1800 mA per digital output, effectively managing power demands
Features high-resolution analogue inputs with 16-bit accuracy for precise data measurement
Utilises IO-Link communication standard for efficient and reliable data transmission
Operates within a wide ambient temperature range of -25 to 60 °C, ensuring functionality in extreme conditions
Integration of short-circuit protection safeguards against potential wiring issues
Designed for backplane mounting, simplifying installation in control panels
Related links
- ifm electronic Input/Output Module AL2 PNP 30V dc
- ifm electronic Input Module AL2 PNP 30V dc
- ifm electronic Input/Output Module AL5 PNP 30V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input Module AL2 Digital 30V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Input/Output Module AC3 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
