ifm electronic Input/Output Module AL2 PNP 30V dc
- RS Stock No.:
- 723-415
- Mfr. Part No.:
- AL2221
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR2,158.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,158.15 |
*price indicative
- RS Stock No.:
- 723-415
- Mfr. Part No.:
- AL2221
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | PNP | |
| Mount Type | Screw | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 38.4mm | |
| Width | 59.3mm | |
| Standards/Approvals | UL, ECOLAB | |
| Length | 208mm | |
| Series | AL2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type PNP | ||
Mount Type Screw | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Depth 38.4mm | ||
Width 59.3mm | ||
Standards/Approvals UL, ECOLAB | ||
Length 208mm | ||
Series AL2 | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link input/output Module offers a reliable solution for seamless integration of various digital inputs and outputs in industrial settings. Designed to endure challenging environments, this module operates effectively within a voltage range of 18 to 30 V DC. With 16 configurable digital inputs and outputs, it ensures versatility while maintaining high performance. The device features robust protection ratings, including IP 69K, making it exceedingly resilient against dust and water ingress. Additionally, it supports IO-Link communication, facilitating easy data exchange and configuration. This module is built for efficiency with a minimum process cycle time of just 4 ms, ensuring prompt response in critical applications while meeting the requirements for modern automation tasks with precision.
Offers 16 configurable digital inputs and 16 digital outputs for versatile application
Features robust protection ratings including IP 65, IP 67, and IP 69K, suitable for demanding environments
Supports IO-Link communication with a transmission type of COM3 (230.4 kBaud) for efficient data handling
Includes short-circuit protection for enhanced safety and reliability
Built to withstand ambient temperatures from -25 to 60 °C and storage temperatures up to 70 °C
Related links
- ifm electronic Input/Output Module AL2 PNP 30V dc
- ifm electronic Input Module AL2 PNP 30V dc
- ifm electronic Input/Output Module AL5 PNP 30V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input Module AL2 Digital 30V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Input/Output Module AC3 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V dc

