ifm electronic Input Module AL2 PNP 30V dc
- RS Stock No.:
- 722-971
- Mfr. Part No.:
- AL2241
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR1,949.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,949.05 |
*price indicative
- RS Stock No.:
- 722-971
- Mfr. Part No.:
- AL2241
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | PNP | |
| Mount Type | Screw | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 20 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, ECOLAB | |
| Series | AL2 | |
| Width | 59.3mm | |
| Depth | 38.4mm | |
| Length | 208mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type PNP | ||
Mount Type Screw | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 20 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, ECOLAB | ||
Series AL2 | ||
Width 59.3mm | ||
Depth 38.4mm | ||
Length 208mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link input module offers a robust solution for digital input management in industrial applications. Designed to operate within an 18 to 30 V DC range, it ensures reliable performance in demanding conditions. This module integrates 20 digital inputs compliant with IEC 61131-2, providing versatile connectivity for various sensors. Its Compact design, housed in a Durable PA grey casing with stainless steel components, allows for easy backplane mounting. With an operational temperature range of -25 to 60 °C and a protection rating of IP 69K, it is ideally suited for environments requiring high durability and resistance to harsh conditions. This module effectively communicates via IO-Link, facilitating seamless interaction with connected devices.
Includes 20 digital inputs for flexible sensor integration
Operating voltage between 18 to 30 V DC for versatility
Compact dimensions of 208 x 59.3 x 38.4 mm for space-efficient installation
Designed for backplane mounting to Streamline set-up
Robust protection rating of IP 69K ensures reliability in wet and dusty environments
Temperature tolerance from -25 to 60 °C caters to various operational settings
Features a 1 x LED green display for operational status
Supports COM2 transmission type at 38.4 kBaud for efficient data transfer
Related links
- ifm electronic Input Module AL2 PNP 30V dc
- ifm electronic Input/Output Module AL2 PNP 30V dc
- ifm electronic Input Module AL2 Digital 30V dc
- ifm electronic Input/Output Module AL5 PNP 30V dc
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Input Module AC2 PNP 31.6V
- ifm electronic Input Module AC3 PNP 31.6V dc

