ifm electronic Input/Output Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-201
- Mfr. Part No.:
- AC2267
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR888.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR888.48 |
*price indicative
- RS Stock No.:
- 723-201
- Mfr. Part No.:
- AC2267
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 108mm | |
| Series | AC2 | |
| Width | 25.4mm | |
| Standards/Approvals | UKCA | |
| Length | 93mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 70°C | ||
Depth 108mm | ||
Series AC2 | ||
Width 25.4mm | ||
Standards/Approvals UKCA | ||
Length 93mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module is designed to enhance automation in industrial environments. This product serves as a robust Interface between sensors and actuators, specifically intended for use with AS-i masters that operate under the M4 profile. Ideal for installation in control cabinets, it ensures reliable performance even under challenging conditions. The Module is equipped with multiple digital inputs and outputs, providing flexibility for various applications. Built to handle demanding electrical and environmental requirements, it guarantees safety and longevity in operation, making it an essential component for modern control systems.
Supports four digital inputs and outputs for versatile application needs
Operating voltage range of 20 to 30V ensures compatibility with different systems
Short-circuit proof outputs enhance safety and reliability in operations
Integrated watchdog feature helps maintain system stability and prevents failures
Wide operating temperature range of -25 to 70°C suitable for diverse environments
Compact dimensions allow for efficient use of space in control cabinets
IP 20 protection level ensures device integrity against solid contaminants
Easy installation on DIN rail for convenient setup and integration
Related links
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V dc

