ifm electronic Interface Module AL1 Digital 30V dc
- RS Stock No.:
- 723-032
- Mfr. Part No.:
- AL1202
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR3,559.82
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,559.82 |
*price indicative
- RS Stock No.:
- 723-032
- Mfr. Part No.:
- AL1202
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Interface Module | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | Ethernet, IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 12 | |
| Maximum Operating Temperature | 60°C | |
| Series | AL1 | |
| Length | 208mm | |
| Depth | 38.4mm | |
| Standards/Approvals | UL | |
| Width | 59.3mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Interface Module | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type Ethernet, IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 12 | ||
Maximum Operating Temperature 60°C | ||
Series AL1 | ||
Length 208mm | ||
Depth 38.4mm | ||
Standards/Approvals UL | ||
Width 59.3mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link Master PL PN 8P IP67 serves as an Advanced connectivity solution for field applications, bridging the gap between peripherals and PROFINET networks. Engineered for efficiency, it integrates seamlessly into industrial environments, providing robust data transfer and power supply capabilities for connected devices. With its Compact design and IP67 protection rating, this device is well-suited for harsh conditions, ensuring reliable operation in a variety of settings. Its modular architecture supports extensive input and output configurations, enhancing flexibility for diverse applications, thereby making it an indispensable asset for automation setups.
Supports 12 configurable digital inputs and 8 digital outputs for versatile device integration
Max current load of 3.6A for both actuator and sensor supplies, delivering significant power handling capabilities
Protection class rated at III, ensuring enhanced safety for connected devices
IP 65, IP 66, and IP 67 ratings guarantee protection against dust and water ingress
Short-circuit proof outputs enhance reliability and safety under operational stress
Factory settings allow for immediate deployment without complex configuration, simplifying installation
Related links
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AL1 Digital 24V dc
- ifm electronic Interface Module AL4 Digital 30V dc
- ifm electronic Interface Module AL2 Analogue 30V dc
- ifm electronic Interface Module AL2 30V dc
- ifm electronic Input/Output Module AL1 Digital 28V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc

