ifm electronic Interface Module AL1 Digital 30V dc
- RS Stock No.:
- 722-967
- Mfr. Part No.:
- AL1401
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR3,117.62
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,117.62 |
*price indicative
- RS Stock No.:
- 722-967
- Mfr. Part No.:
- AL1401
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | Ethernet, IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 12 | |
| Maximum Operating Temperature | 60°C | |
| Series | AL1 | |
| Length | 152mm | |
| Width | 59.3mm | |
| Standards/Approvals | UL, ECOLAB | |
| Depth | 38.4mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type Ethernet, IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 12 | ||
Maximum Operating Temperature 60°C | ||
Series AL1 | ||
Length 152mm | ||
Width 59.3mm | ||
Standards/Approvals UL, ECOLAB | ||
Depth 38.4mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link Master with PROFINET Interface serves to connect various I/O modules within industrial network architectures. Designed to facilitate seamless communication between connected devices, it supports hygienic applications and field installations with its robust IP69K rating. This Master device is capable of configuring a total of 12 inputs and outputs, providing extensive flexibility for automation solutions. The product ensures effective data transmission through Ethernet and IO-Link protocols, enabling straightforward integration and operation across a variety of settings, particularly in demanding environments.
Compatible with Ethernet and IO-Link communication interfaces for versatile connectivity
Features a total of 12 configurable inputs and outputs to meet diverse application needs
Support for multiple network topologies including line and ring ensures reliable network performance
IP69K protection rating guarantees durability in harsh conditions, Ideal for hygienic systems
Shock and vibration resistant, meeting stringent industrial standards for robust performance
Provides adjustable current ratings for both actuator and sensor supplies, ensuring optimal device operation
Supports various transmission speeds and COM types for enhanced data efficiency
Related links
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AL1 Digital 24V dc
- ifm electronic Interface Module AL4 Digital 30V dc
- ifm electronic Interface Module AL2 Analogue 30V dc
- ifm electronic Interface Module AL2 30V dc
- ifm electronic Input/Output Module AL1 Digital 28V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc

