ifm electronic Input Module AC2 Analogue 31.6V dc
- RS Stock No.:
- 723-358
- Mfr. Part No.:
- AC2402
- Manufacturer:
- ifm electronic
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,349.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,349.33 |
*price indicative
- RS Stock No.:
- 723-358
- Mfr. Part No.:
- AC2402
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 80°C | |
| Depth | 27mm | |
| Width | 60mm | |
| Length | 118.2mm | |
| Standards/Approvals | UL Approval Power Supply Class 2 | |
| Series | AC2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type Analogue | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 80°C | ||
Depth 27mm | ||
Width 60mm | ||
Length 118.2mm | ||
Standards/Approvals UL Approval Power Supply Class 2 | ||
Series AC2 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module is designed for seamless integration in field installations, offering two analogue inputs for monitoring and control. With robust construction and a wide operating temperature range, this Module excels in harsh environments, making it suitable for various industrial applications. It supports reverse polarity protection and features LED indicators for easy status monitoring. Designed with versatility in mind, it can accommodate both 2-wire and 3-wire sensors, ensuring compatibility across a diverse range of devices. Its Compact M12 connection allows direct integration with flat cables, streamlining installation and reducing setup time.
Two analogue inputs facilitate flexible sensor connections for enhanced monitoring capabilities
Ambient operational temperature range of -25°C to 80°C is Ideal for extreme conditions
Exceptional maximum relative humidity tolerance of 90% ensures functionality in damp environments
IP 67 rated protection guarantees resistance to dust and water ingress
EMC compliance meets stringent industry standards for noise immunity
Lightweight design at 275.5 g aids in straightforward installation and reduces structural stress
Combines a range of robust materials including stainless steel and nickel-plated contacts for long-term durability
Related links
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V
- ifm electronic Interface Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input Module AC3 Analogue 31.6V dc
- ifm electronic Input Module AC5 Analogue 31.6V dc

