ifm electronic Input Module AC2 Analogue 31.6V dc
- RS Stock No.:
- 723-212
- Mfr. Part No.:
- AC2616
- Manufacturer:
- ifm electronic
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,947.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,947.60 |
*price indicative
- RS Stock No.:
- 723-212
- Mfr. Part No.:
- AC2616
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input Module | |
| Module Type | Input | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 70°C | |
| Width | 80mm | |
| Standards/Approvals | UKCA | |
| Length | 102mm | |
| Depth | 71mm | |
| Series | AC2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input Module | ||
Module Type Input | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 70°C | ||
Width 80mm | ||
Standards/Approvals UKCA | ||
Length 102mm | ||
Depth 71mm | ||
Series AC2 | ||
- COO (Country of Origin):
- TR
The IFM electronic AS-Interface Universal Module functions as a highly reliable Interface solution for connecting analogue sensors with an AS-i system. Designed for field installation, it operates within an impressive temperature range, ensuring optimal performance even in challenging conditions. Its robust IP65 rating guarantees protection against dust and moisture, making it suitable for various industrial applications. Providing two analogue inputs with precise resolution, the Module is Ideal for monitoring temperature, pressure, or any other analogue data. The additional voltage supply feature allows enhanced flexibility for power-sensitive applications, while the easy integration through flat cable connections simplifies installation processes. With built-in protective features and compliance with stringent EMC standards, this Module is an invaluable part of any automation setup.
Two analogue inputs support a variety of sensors, enhancing versatility
IP65 protection guarantees durability in harsh environments
Resolution of 16 bits provides precise measurement for critical applications
Temperature ratings from 0 to 70°C ensure reliable operation across diverse settings
Reverse polarity protection safeguards against incorrect wiring
Compact weight of 287 grams facilitates ease of mounting
Built-in LED indicators offer at-a-glance operational feedback
Optional auxiliary power supply for additional installation flexibility
Related links
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V
- ifm electronic Interface Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input Module AC3 Analogue 31.6V dc
- ifm electronic Input Module AC5 Analogue 31.6V dc

