ifm electronic Input Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-206
- Mfr. Part No.:
- AC2456
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR1,119.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,119.22 |
*price indicative
- RS Stock No.:
- 723-206
- Mfr. Part No.:
- AC2456
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 80°C | |
| Series | AC2 | |
| Width | 60mm | |
| Depth | 27mm | |
| Standards/Approvals | UL Class 2 | |
| Length | 118.2mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type Digital | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 80°C | ||
Series AC2 | ||
Width 60mm | ||
Depth 27mm | ||
Standards/Approvals UL Class 2 | ||
Length 118.2mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module offers a robust solution for field installation applications. This Compact device is engineered to Streamline digital input processes with four PNP digital inputs, ensuring reliable performance in varied industrial environments. It operates within a voltage range of 26.5 to 31.6 V DC and is built to withstand harsh conditions, featuring an impressive ambient temperature range of -25 to 80 °C and protection rating of IP 67. The Module's user-friendly design incorporates Visual status indicators for operational monitoring, making it an Ideal choice for efficient system integration in automation tasks.
Four digital inputs provide flexibility for various sensor connections
PNP input circuit type ensures compatibility with diverse equipment
AS-i sensor supply enhances operational efficiency by connecting directly to AS-i networks
The module supports a maximum current consumption of 250 mA from AS-i sources
Input current limitation to 15 mA safeguards connected devices from overload
High switching level of over 11 V ensures reliable signal detection
The module operates within a wide ambient temperature range of -25 to 80 °C
Related links
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc
- ifm electronic Pushbutton AC2 Digital 31.6V dc

