ifm electronic Input/Output Module AC5 PNP 31.6V
- RS Stock No.:
- 723-105
- Mfr. Part No.:
- AC5202
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR899.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR899.97 |
*price indicative
- RS Stock No.:
- 723-105
- Mfr. Part No.:
- AC5202
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | PNP | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Depth | 44.7mm | |
| Length | 103mm | |
| Series | AC5 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type PNP | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Depth 44.7mm | ||
Length 103mm | ||
Series AC5 | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module is designed for efficient field installation, delivering quick mounting technology tailored for seamless integration within automation systems. This model facilitates a versatile input/output configuration, enabling reliable communication between digital devices and the AS-I bus. Its robust design accommodates various environmental conditions, making it suitable for diverse industrial applications, particularly in settings that demand reliable real-time data exchange. The Module supports a wide operating voltage range and features integrated protection mechanisms, ensuring safe operation along with simplified installation procedures.
Designed for quick mounting, simplifying installation for users
Supports a dual configuration of 2 digital inputs and 2 digital outputs, enhancing flexibility in connectivity
Operates within a voltage range of 26.5 to 31.6 V DC, conforming to 'supply class 2' for flexible power options
Integrated watchdog feature to ensure operational reliability
IP67 rated for superior protection against dust and moisture, Ideal for challenging environments
Short-circuit proof outputs provide additional safety while ensuring consistent performance
Related links
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V

