ifm electronic Interface Module AL1 Digital 28V dc
- RS Stock No.:
- 723-033
- Mfr. Part No.:
- AL1301
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR2,492.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,492.01 |
*price indicative
- RS Stock No.:
- 723-033
- Mfr. Part No.:
- AL1301
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | Ethernet/IP, IO-Link | |
| Maximum Supply Voltage | 28V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, ECOLAB | |
| Width | 59.3mm | |
| Series | AL1 | |
| Length | 152mm | |
| Depth | 38.4mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type Ethernet/IP, IO-Link | ||
Maximum Supply Voltage 28V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, ECOLAB | ||
Width 59.3mm | ||
Series AL1 | ||
Length 152mm | ||
Depth 38.4mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link Master with PROFINET Interface enables seamless integration of sensors and actuators within industrial applications. This device operates within a broad range of operating voltage, providing reliable current consumption while ensuring robust protection against electrical overloads. Ideal for hygienic systems, the Master features input/output options that can be configured based on specific demands, making it versatile for diverse manufacturing environments. With a professional-grade housing rated IP69K and multiple connectivity options, it ensures dependable performance in harsh conditions, from ambient temperatures as low as -25°C to as high as 60°C. This product supports key protocols like PROFINET and MQTT, catering to modern automation needs while also ensuring compliance with necessary EMC and shock resistance standards.
Supports 8 configurable digital inputs and 4 digital outputs for flexible application
Offers a maximum current load of 3.6 A, enhancing operational efficiency
Communication Interface includes Ethernet and IO-Link for versatile connectivity
Factory settings include easy-to-configure IP addresses, enabling quick setup
IP69K protection ensures durability in demanding environments, safeguarding against moisture and dust
Can operate in a temperature range of -25°C to 60°C, ensuring reliability in varying climates
Features short-circuit proof outputs and input protection against overload, promoting system safety
Related links
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL1 Digital 24V dc
- ifm electronic Input/Output Module AL1 Digital 28V dc
- ifm electronic Interface Module AL4 Digital 28V dc
- ifm electronic Interface Module AL4 PNP 28V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc

