Festo Peripheral Bus CPX-E 24V
- RS Stock No.:
- 195-112
- Mfr. Part No.:
- CPX-E-EC
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR3,433.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,433.13 |
*price indicative
- RS Stock No.:
- 195-112
- Mfr. Part No.:
- CPX-E-EC
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Peripheral Bus | |
| Module Type | Bus Module | |
| Mount Type | DIN Rail | |
| Interface Type | EtherCAT | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Length | 76.5mm | |
| Depth | 125.8mm | |
| Standards/Approvals | cULus listed (OL), CE mark (EU EMC Directive, EU RoHS Directive), KC mark | |
| Series | CPX-E | |
| Width | 42.2mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Peripheral Bus | ||
Module Type Bus Module | ||
Mount Type DIN Rail | ||
Interface Type EtherCAT | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Length 76.5mm | ||
Depth 125.8mm | ||
Standards/Approvals cULus listed (OL), CE mark (EU EMC Directive, EU RoHS Directive), KC mark | ||
Series CPX-E | ||
Width 42.2mm | ||
- COO (Country of Origin):
- DE
Festo CPX-E Series Peripheral Bus, Rail Mount, Spring-Loaded Termination - CPX-E-EC, Numeric Part Number: 4080498
This peripheral bus module facilitates communication within industrial automation systems, acting as an interface for electrical peripherals and ensuring efficient integration in various applications. It supports a 24V supply voltage and is suitable for connecting multiple devices in the CPX range.
Features & Benefits
• Compatible with up to 10 modules for enhanced functionality
• Spring-loaded termination for secure connections
• LED indicators for diagnostic assistance and troubleshooting
• Supports EtherCAT® fieldbus for rapid data transmission
• Compact design for versatile rail mounting configurations
Applications
• Connects electrical peripherals in automation systems
• Suitable for mechanical and electrical industries
• Used to create smart control interfaces
• Appropriate for demanding high-temperature resilience
What type of modules can be connected to the bus?
It can accommodate up to 10 different modules, providing connectivity for various applications.
What is the maximum operating temperature for installation?
The module operates effectively in temperatures ranging from -5°C to +50°C, with vertical installations allowing up to 60°C.
How does the device manage power supply fluctuations?
It tolerates voltage fluctuations of ±25% for connected electronics and sensors.
Is there a specific method for diagnostics and error detection?
Yes, it features LED diagnostics that provide real-time alerts for various fault conditions, aiding in maintenance and uptime.

