Festo Peripheral Bus CPX-M
- RS Stock No.:
- 195-115
- Mfr. Part No.:
- CPX-M-GE-EV-W-M12-5POL
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR1,226.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,226.03 |
*price indicative
- RS Stock No.:
- 195-115
- Mfr. Part No.:
- CPX-M-GE-EV-W-M12-5POL
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Peripheral Bus | |
| Mount Type | Angle | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | c UL - Recognised (OL) | |
| Series | CPX-M | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Peripheral Bus | ||
Mount Type Angle | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals c UL - Recognised (OL) | ||
Series CPX-M | ||
- COO (Country of Origin):
- DE
The Festo Interlinking Block is designed to provide a robust solution for efficient electrical connections in industrial applications. With its angled fitting design, it seamlessly integrates into various setups, ensuring optimal performance and reliability. Constructed from die-cast aluminium, this product offers durability and strength, essential for demanding environments. The product's 5-pin L-coded M12x1 socket ensures a secure and stable connection, accommodating max power supply needs of up to 16 A.
Recognition from c UL showcases its adherence to stringent safety standards
Compliance with RoHS regulations supports environmental sustainability
5 pin electrical connection allows for versatile connectivity

