Festo Peripheral Bus CPX-M
- RS Stock No.:
- 195-197
- Mfr. Part No.:
- CPX-M-GE-EV-S-M12-5POL
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR1,226.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,226.03 |
*price indicative
- RS Stock No.:
- 195-197
- Mfr. Part No.:
- CPX-M-GE-EV-S-M12-5POL
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Peripheral Bus | |
| Mount Type | Angle | |
| Interface Type | M12 | |
| Maximum Operating Temperature | 50°C | |
| Series | CPX-M | |
| Standards/Approvals | c UL - Recognised (OL) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Peripheral Bus | ||
Mount Type Angle | ||
Interface Type M12 | ||
Maximum Operating Temperature 50°C | ||
Series CPX-M | ||
Standards/Approvals c UL - Recognised (OL) | ||
- COO (Country of Origin):
- DE
Festo CPX Series Peripheral Bus, M12 Interface, 50°C Maximum Operating Temperature - CPX-M-GE-EV-S-M12-5POL, Numeric Part Number: 8098392
This peripheral bus connects peripheral devices within automation systems via an M12 Interface and is designed for mounted installation at an angle. It serves as a Compact interconnect solution for CPX environments, enabling reliable signal and power distribution where a rugged, panel-mounted bus is required. The unit is intended for use in industrial control and I/O arrangements and is suitable for environments with moderated thermal load.
Features & Benefits
• M12 Interface for secure industrial cable connections
• Angle mount design allowing flexible panel placement
• Rated to operate up to 50°C for warm ambient conditions
• Recognised to cUL standards for component acceptance
• Five-pole connection supporting multi-wire signalling
• Angle mount design allowing flexible panel placement
• Rated to operate up to 50°C for warm ambient conditions
• Recognised to cUL standards for component acceptance
• Five-pole connection supporting multi-wire signalling
**Applications**
• Suitable for decentralised I/O nodes on CPX infrastructure
• Ideal for machinery control cabinets requiring angled feed-in
• Used with fieldbus and sensor networks needing M12 connections
• Can be used for Compact automation racks with limited space
• Ideal for machinery control cabinets requiring angled feed-in
• Used with fieldbus and sensor networks needing M12 connections
• Can be used for Compact automation racks with limited space
What connector configuration does it provide for field wiring?
It offers a five-pin M12 connector arrangement to accommodate multi-conductor signal and power lines.
How does the mounting style affect installation options?
The angled mounting format permits alternative routing of cables and easier access in congested panels.
What thermal environment can it withstand during continuous operation?
It is specified for continuous use at ambient temperatures up to 50°C, suitable for many industrial locations.
Is the component accepted by any safety organisations?
It carries recognition under cUL, indicating acceptance as a listed component within applicable North American standards.

