Festo Peripheral Bus CPX-E Digital 24V
- RS Stock No.:
- 195-109
- Mfr. Part No.:
- CPX-E-1CI
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR1,902.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,902.87 |
*price indicative
- RS Stock No.:
- 195-109
- Mfr. Part No.:
- CPX-E-1CI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Peripheral Bus | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Width | 18.9mm | |
| Standards/Approvals | CE mark, KC mark, UL E239998 | |
| Series | CPX-E | |
| Length | 76.6mm | |
| Depth | 124.3mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Peripheral Bus | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Width 18.9mm | ||
Standards/Approvals CE mark, KC mark, UL E239998 | ||
Series CPX-E | ||
Length 76.6mm | ||
Depth 124.3mm | ||
- COO (Country of Origin):
- DE
Festo CPX-E Series Peripheral Bus, Rail Mount, Spring-Loaded Termination - CPX-E-1CI, Numeric Part Number: 4827505
This peripheral bus module is essential in industrial automation, providing reliable counting capabilities for electrical peripherals. It is designed for seamless integration and functionality, enhancing the collection and processing of digital input signals to ensure efficient performance in various applications. The module operates effectively across a broad range of environmental conditions, making it a key component in automation systems.
Features & Benefits
• Rail mounting design allows for easy integration into existing systems
• Comprehensive diagnostics for effective error monitoring
• Reverse polarity protection enhances operational safety
Applications
• Utilised with electrical peripherals that require precise counting
• Suitable for integration within automation systems
• Supports both vertical and horisontal mounting configurations
• Ideal for environments with high ambient temperatures
How does reverse polarity protection contribute to safety?
Reverse polarity protection prevents damage to the module by stopping erroneous connections of the sensor supply voltage, ensuring durability and consistent operation.
What is the significance of the diagnostics features?
The diagnostics features allow for real-time monitoring of system performance, enabling the detection of issues such as short circuits or overloading, which can mitigate downtime.
What types of sensors are compatible with this module?
It supports various sensors, specifically 2-wire and 3-wire types that conform to IEC 61131-2, offering flexibility in system design and application.
What steps should I take for maintenance?
Regularly inspect connections for integrity and cleanliness, and keep environmental conditions within specified limits to ensure optimal performance and longevity.

