Festo Peripheral Bus CTEU-PN 30V
- RS Stock No.:
- 195-116
- Mfr. Part No.:
- CTEU-PN-EX1C
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR3,128.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,128.39 |
*price indicative
- RS Stock No.:
- 195-116
- Mfr. Part No.:
- CTEU-PN-EX1C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Peripheral Bus | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 50°C | |
| Series | CTEU-PN | |
| Depth | 50mm | |
| Length | 91mm | |
| Standards/Approvals | UK instructions for EMC, CE mark, UK RoHS instructions, UL E239998, RCM trademark, cULus listed (OL) | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Peripheral Bus | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 50°C | ||
Series CTEU-PN | ||
Depth 50mm | ||
Length 91mm | ||
Standards/Approvals UK instructions for EMC, CE mark, UK RoHS instructions, UL E239998, RCM trademark, cULus listed (OL) | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
Festo CTEU-PN Series Peripheral Bus, 91x40x50mm, +50°C Maximum Operating Temperature - CTEU-PN-EX1C, Numeric Part Number: 8107589
This peripheral bus is designed to improve the connection of electrical peripherals within industrial automation systems. It serves as a crucial interface for efficient data transmission and connectivity, optimising communication among devices while addressing the requirements of modern automation applications.
Features & Benefits
• Supports PROFINET protocol for integrated communication
• Compact design enables easy integration into existing systems
• Provides IP65/IP67 protection for reliability in harsh environments
• Features LED indicators for monitoring system and network status
Applications
• Utilised with electrical peripherals in automation systems
• Employed for connecting multiple devices in industrial settings
• Suitable for system monitoring and fault diagnostics
• Enables efficient data exchange among various components
What is the ambient operating temperature range?
The ambient temperature range is between -5°C and 50°C, ensuring performance in varied environments.
How is the device mounted within the system?
It can be mounted on an electrical interface or sub-base, allowing flexible installation to meet specific requirements.
How does it ensure protection against moisture and dust?
The bus has IP65 and IP67 ratings, providing protection against dust and low-pressure water jets, making it suitable for challenging conditions.
What type of connectors are used for power supply?
It uses M12x1 A-coded plugs for the power supply connection, ensuring a secure and standardised interface.

