Festo Digital Output Module CPX-E 24V

Subtotal (1 unit)*

MYR961.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR961.27

*price indicative

TH - smart automation - PDP
RS Stock No.:
194-328
Mfr. Part No.:
CPX-E-8DO
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Digital Output Module

Module Type

Digital Timing Channel

Mount Type

DIN Rail

Maximum Supply Voltage

24V

Maximum Operating Temperature

50°C

Length

76.6mm

Depth

124.3mm

Width

18.9mm

Standards/Approvals

cULus listed (OL), EU RoHS Directive, RCM trademark, To UK instructions for EMC, KC-EMV Approval, To UK RoHS instructions

Series

CPX-E

COO (Country of Origin):
DE

Festo CPX-e Series Digital Output Module, Rail Mount, 30m Cable Length - CPX-E-8DO, Numeric Part Number: 4080491


This digital output module is designed for integration with electrical peripherals, providing robust control in automation applications. It supports eight outputs and operates at a supply voltage of 24V to accommodate various automation needs. The rail mount design simplifies installation, offering a compact solution for diverse electrical setups.

Features & Benefits


• Operating temperature range of -5°C to +50°C for versatility

• Vertical or horisontal mounting options for flexible installation

• Compact dimensions of 76.6mm x 18.9mm x 124.3mm for space-saving

Applications


• Implemented in manufacturing systems requiring output control

• Employed in electrical panel installations for effective management

• Suitable for integration with PLCs and other control systems

• Ideal for conditions where compact and efficient wiring is essential

What is the maximum cable length supported for outputs?


The module supports a maximum cable length of 30m for all outputs.

How does the product handle short circuit conditions?


It features internal electronic fuses for each channel to manage short circuit situations.

Can it be installed in a horisontal position?


Yes, the product allows for both vertical and horisontal installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy