Festo Digital Output Module CPX-AP Digital 24V
- RS Stock No.:
- 195-187
- Mfr. Part No.:
- CPX-AP-A-8DO-M12-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR1,005.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,005.69 |
*price indicative
- RS Stock No.:
- 195-187
- Mfr. Part No.:
- CPX-AP-A-8DO-M12-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Digital Output Module | |
| Input Type | Digital | |
| Mount Type | Screw Clamp | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Length | 107.3mm | |
| Width | 50.1mm | |
| Standards/Approvals | EN 60068-2-27, IEC 61131-2, EN 61076-2-101, IEC 60204-1 | |
| Depth | 57.5mm | |
| Series | CPX-AP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Digital Output Module | ||
Input Type Digital | ||
Mount Type Screw Clamp | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Length 107.3mm | ||
Width 50.1mm | ||
Standards/Approvals EN 60068-2-27, IEC 61131-2, EN 61076-2-101, IEC 60204-1 | ||
Depth 57.5mm | ||
Series CPX-AP | ||
- COO (Country of Origin):
- DE
The Festo Digital Output Module is expertly designed to enhance connectivity and efficiency in automation systems. Tailored for robust performance, it ensures seamless integration with various control devices, making it an essential component for modern industrial applications. The compact dimensions allow for flexible installation options, contributing to space-saving advantages in control cabinets. With its exceptional temperature resilience and a wide operating range, this module is capable of enduring challenging environmental conditions, ensuring reliable operation in diverse settings.
Versatile mounting options cater to diverse installation needs
Reverse polarity protection safeguards against wiring errors
Internal electronic fuses prevent damage from overload conditions
Designed for compliance with key industry standards ensuring dependable operation
Related links
- Festo Digital Output Module CPX-E 24V
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo Digital I/O Module CPX-AP-I Digital 24V dc
- Festo I/O Module CPX-AP 24V
- Festo Input Module CPX-AP-I Digital 24V dc
- Festo Digital I/O Module IO-Link Module For Use With HMI HMI
- Festo CPX-AP Series I/O Module 30 m

