Festo Profibus Module CPX-E 24V
- RS Stock No.:
- 194-472
- Mfr. Part No.:
- CPX-E-EP
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR3,433.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,433.13 |
*price indicative
- RS Stock No.:
- 194-472
- Mfr. Part No.:
- CPX-E-EP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Profibus Module | |
| Module Type | Bus Module | |
| Mount Type | Top Hat Rail | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Width | 42.2mm | |
| Standards/Approvals | KC mark, CE mark, UL E239998 | |
| Length | 76.5mm | |
| Series | CPX-E | |
| Depth | 125.8mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Profibus Module | ||
Module Type Bus Module | ||
Mount Type Top Hat Rail | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Width 42.2mm | ||
Standards/Approvals KC mark, CE mark, UL E239998 | ||
Length 76.5mm | ||
Series CPX-E | ||
Depth 125.8mm | ||
- COO (Country of Origin):
- DE
Festo CPX-E Series Peripheral Bus, 24V Supply Voltage, Rail Mount Type - CPX-E-EP, Numeric Part Number: 4080499
This peripheral bus is a bus module designed for seamless integration with electrical peripherals in industrial applications. With dimensions of 76.5 x 42.2 x 125.8 mm, this rail-mounted module operates efficiently at a supply voltage of 24V. The module is ideally suited for transport applications and performs reliably even in environments with a maximum operating temperature of +50°C.
Features & Benefits
• Provides a robust connection for 24V electrical peripherals
• Compatible with rail mounting for easy installation
• Optimised for industrial transport applications to enhance performance
• Compact size facilitates space-efficient installations
• Compatible with rail mounting for easy installation
• Optimised for industrial transport applications to enhance performance
• Compact size facilitates space-efficient installations
Applications
• Utilised with various types of electrical peripherals
• Ideal for efficient bus communication in transport systems
• Used for rail-mounted configurations in industrial settings
• Integrates with automation systems for enhanced control
• Ideal for efficient bus communication in transport systems
• Used for rail-mounted configurations in industrial settings
• Integrates with automation systems for enhanced control
What considerations are there regarding the environmental limits for usage?
The module is rated for a maximum operating temperature of +50°C, allowing it to function optimally in various industrial conditions without overheating.
How does the Compact design benefit installation in restricted spaces?
The dimensions of 76.5 x 42.2 x 125.8 mm allow for flexibility in mounting locations, ensuring that the module can fit within tight spaces while maintaining functionality.
What are the implications of using this module in transport applications?
The design and specifications allow it to support reliable data transmission between electrical peripherals, enhancing the efficiency and safety of transport systems.
In what ways does the rail mounting feature support installation?
Rail mounting simplifies the installation process and provides a secure fit, ensuring stability during operation in dynamic environments.

