Festo Interface Module CPX-AP 24V
- RS Stock No.:
- 195-636
- Mfr. Part No.:
- CPX-AP-A-EP-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR2,378.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,378.06 |
*price indicative
- RS Stock No.:
- 195-636
- Mfr. Part No.:
- CPX-AP-A-EP-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Interface Module | |
| Mount Type | Screw Clamp | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 3 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57.5mm | |
| Length | 107.3mm | |
| Width | 50.1mm | |
| Series | CPX-AP | |
| Standards/Approvals | IEC 61131-2:2017, EN 61076-2-101, VDMA24364-B2-L, EN 61076-2-114, EN 60068-2-27, UL94-V0 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Interface Module | ||
Mount Type Screw Clamp | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 3 | ||
Maximum Operating Temperature 50°C | ||
Depth 57.5mm | ||
Length 107.3mm | ||
Width 50.1mm | ||
Series CPX-AP | ||
Standards/Approvals IEC 61131-2:2017, EN 61076-2-101, VDMA24364-B2-L, EN 61076-2-114, EN 60068-2-27, UL94-V0 | ||
- COO (Country of Origin):
- DE
Festo CPX Series Interface Module, 24V Maximum Supply Voltage, 50 °C Maximum Operating Temperature - CPX-AP-A-EP-M12, Numeric Part Number: 8129244
This Interface module provides Ethernet connectivity and I/O expansion for industrial automation networks. It is designed to integrate with control systems that require Compact communication hardware operating from a 24V supply. Suitable for installation in control cabinets, the unit supports robust electrical interfacing and meets recognised industry standards for electronic modules.
Features & Benefits
• Ethernet Interface enabling standard network integration
• Operates from a 24V supply for common plant power systems
• Three I/Os for concise input/output consolidation
• Screw clamp mounting for secure panel installation
• Rated to 50°C maximum for elevated ambient environments
• Compliance with IEC61131-2 and related standards for interoperability
• Operates from a 24V supply for common plant power systems
• Three I/Os for concise input/output consolidation
• Screw clamp mounting for secure panel installation
• Rated to 50°C maximum for elevated ambient environments
• Compliance with IEC61131-2 and related standards for interoperability
**Applications**
• Suitable for machine control panels requiring industrial Ethernet connectivity
• Ideal for decentralised I/O expansion in factory automation racks
• Used with M12 cabling topologies in Compact control assemblies
• Can be used for signal interfacing in electrical distribution enclosures
• Ideal for decentralised I/O expansion in factory automation racks
• Used with M12 cabling topologies in Compact control assemblies
• Can be used for signal interfacing in electrical distribution enclosures
What mounting method should be used to secure the unit?
Use screw clamp fixation to attach the module to a panel or mounting rail, ensuring stable mechanical and electrical connection.
What environmental limit should be observed during installation?
Ensure ambient temperature does not exceed 50°C to maintain normal operation and avoid thermal stress.
How many signal points are available on the module?
The unit provides three I/Os to accommodate small-scale input/output requirements without additional modules.
Which form factor dimensions affect cabinet space planning?
When planning layout, allow for the modules Compact footprint of approximately 107.3mm in length, 50.1mm in width and 57.5mm in depth.
What standards influence its compatibility with control systems?
The module adheres to several industry standards including IEC61131-2 which supports integration with compliant controllers.
Related links
- Festo Interface Module CPX-AP 24V
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
- Festo I/O Module CPX-AP 24V
- Festo Peripheral Bus CPX-AP 24V
- Festo Digital Output Module CPX-AP Digital 24V
- Festo Communication Module CPX-AP-I 24V dc
- Festo Analogue Input Module CPX-AP-I Analogue 24V dc
- Festo PLC I/O Module CPX-AP-I Digital 24V dc

