Festo Peripheral Bus CPX-E 24V
- RS Stock No.:
- 194-450
- Mfr. Part No.:
- CPX-E-4IOL
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR1,961.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,961.67 |
*price indicative
- RS Stock No.:
- 194-450
- Mfr. Part No.:
- CPX-E-4IOL
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Peripheral Bus | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 50°C | |
| Series | CPX-E | |
| Depth | 124.3mm | |
| Length | 76.6mm | |
| Standards/Approvals | RCM trademark, KC mark, CE mark, cULus listed (OL) | |
| Width | 18.9mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Peripheral Bus | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 50°C | ||
Series CPX-E | ||
Depth 124.3mm | ||
Length 76.6mm | ||
Standards/Approvals RCM trademark, KC mark, CE mark, cULus listed (OL) | ||
Width 18.9mm | ||
- COO (Country of Origin):
- DE
Festo CPX-E Series Peripheral Bus, Rail Mount, Spring-Loaded Termination - CPX-E-4IOL, Numeric Part Number: 4080495
This IO-Link Master module is a key element for linking electrical peripherals within industrial automation systems. Designed for the Festo CPX-E range, it ensures efficient communication and control of devices through a straightforward interface, enhancing integration capabilities. Its compact form and adaptable mounting options are vital for improving efficiency across diverse applications.
Features & Benefits
• Includes spring-loaded terminals for secure connections
• Compact dimensions facilitate integration into existing systems
• Diagnostic LEDs provide immediate visibility of module and channel status
Applications
• Connects various electrical peripherals for automation control
• Suitable for linking sensors and actuators in manufacturing systems
• Used in assembly lines for real-time data communication
• Ideal for vertical installations to optimise space efficiency
What are the recommended mounting practices for this module?
For optimal performance, it should be mounted vertically or horisontally using H-rail, ensuring adequate ventilation.
How does this module handle short circuit conditions?
It includes internal electronic fuses for each channel, automatically deactivating the actuator supply in the event of a short circuit.
What types of connections are available for the power supply?
Power supply connections are through four spring-loaded terminals, accommodating conductor diameters from 0.2mm² to 1.5mm².
What is the role of the diagnostic LEDs on the device?
The diagnostic LEDs indicate the operational status of the module, including errors and channel status, facilitating quick troubleshooting.

