Phoenix Contact SPT Series PCB Terminal Block, 5-Contact, 3.81 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 558-003
- Mfr. Part No.:
- 1824666
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
MYR3,904.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,904.29 | MYR13.014 |
*price indicative
- RS Stock No.:
- 558-003
- Mfr. Part No.:
- 1824666
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | SPT | |
| Width | 19.24mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Length | 13.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series SPT | ||
Width 19.24mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Length 13.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact SPT-SMD 1.5/5-H-3.81 R44 is a highly efficient printed circuit board terminal designed specifically for seamless integration in SMT soldering processes. Its innovative push-in spring connection method allows for tool-free installation, significantly reducing assembly time. Offering a unique black housing colour that enhances aesthetics and visibility, this terminal block features a compact design with five positions, all with a pitch of 3.81 mm. Built for reliable long-term performance, it ensures stable contact due to a defined contact force. Furthermore, the inclusion of integrated testing options facilitates quick and convenient verification of connections, making it an ideal choice for demanding applications. With a remarkable current rating of 17.5 A and versatility across various conductor cross sections, this terminal block meets the stringent requirements of modern electronic devices while providing exceptional functionality.
Time-saving push-in connection eliminates the need for tools
Stable long-term contact is guaranteed through defined contact force
Integrated test option allows convenient connection verification
Designed for straightforward integration into SMT soldering workflows
Colour-coded actuating push button simplifies operation
Flexible conductor connections accommodate various conductor types
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
