Phoenix Contact SPT Series PCB Terminal Block, 12-Contact, 3.81mm Pitch, Surface Mount, 1-Row, Push In Spring
- RS Stock No.:
- 556-721
- Mfr. Part No.:
- 1824734
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
MYR7,457.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR7,457.89 | MYR24.86 |
*price indicative
- RS Stock No.:
- 556-721
- Mfr. Part No.:
- 1824734
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Termination Method | Push In Spring | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Termination Method Push In Spring | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal, specifically designed for seamless integration into SMT soldering processes, delivers exceptional reliability and efficiency. With a robust push-in spring connection method, this terminal block simplifies connectivity while ensuring stable contact retention over time. Its unique design, characterised by a linear pad geometry, allows for a compact footprint without compromising performance. The intuitive colour-coded actuating push button enhances user experience, making it ideal for quick and efficient operation. This terminal supports a range of conductor cross sections and is versatile enough to cater to various applications, promising long-term durability and ease of use.
SMD installation saves valuable time during assembly
Colour-coded push button ensures ease of identification and operation
Integration into SMT processes is straightforward and efficient
Allows for quick and reliable testing through its integrated test option
Mechanically robust design reduces strain on soldering spots
Hygienic operations are encouraged as the item is unsuitable for liquid PCB cleaning
Multiple packaging options available to suit different order sizes
Compliant with various environmental regulations and standards
Colour-coded push button ensures ease of identification and operation
Integration into SMT processes is straightforward and efficient
Allows for quick and reliable testing through its integrated test option
Mechanically robust design reduces strain on soldering spots
Hygienic operations are encouraged as the item is unsuitable for liquid PCB cleaning
Multiple packaging options available to suit different order sizes
Compliant with various environmental regulations and standards
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination

