Phoenix Contact SPT Series PCB Terminal Block, 12-Contact, 3.81mm Pitch, Surface Mount, 1-Row, Push In Spring
- RS Stock No.:
- 556-709
- Mfr. Part No.:
- 1824297
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
MYR5,243.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,243.33 | MYR26.217 |
*price indicative
- RS Stock No.:
- 556-709
- Mfr. Part No.:
- 1824297
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Termination Method | Push In Spring | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Termination Method Push In Spring | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact high-performance printed circuit board terminal designed for seamless integration into SMT soldering processes. Featuring a compact design and a robust push-in spring connection method, this terminal block maximises reliable electrical connections while significantly reducing the need for manual tools. Suitable for a variety of applications, its intuitive colour-coded actuating push button simplifies operation and enhances user interaction. With a nominal current of 17.5 A and a voltage rating of 160 V, this component promises durability and efficiency in any electronic setup, making it an ideal choice for engineers and designers. Additionally, the inclusion of dual soldering spots per position diminishes mechanical strain, ensuring long-term operational stability.
Time-saving connection that eliminates the need for additional tools
Defined contact force stabilises connections over extended periods
Colour-coded actuator simplifies operation for users
Designed for easy integration into existing SMT soldering workflows
Facilitates front-side device integration with conductor connections from one direction
Integrated test option provides quick and convenient functionality
Dual soldering points per position enhance mechanical stability
Defined contact force stabilises connections over extended periods
Colour-coded actuator simplifies operation for users
Designed for easy integration into existing SMT soldering workflows
Facilitates front-side device integration with conductor connections from one direction
Integrated test option provides quick and convenient functionality
Dual soldering points per position enhance mechanical stability
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination

