Phoenix Contact SPT Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, Surface, 1 Row

Subtotal (1 pack of 200 units)*

MYR1,815.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,815.09MYR9.075

*price indicative

RS Stock No.:
556-707
Mfr. Part No.:
1824200
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

3.81mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

90°

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Series

SPT

Standards/Approvals

IEC 60947-7-4:2019-01, IEC 60664-1:2007-04, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, cULus, VDE, IEC 60998-2-2:2002-12, IEC 60998-1:2002-12

Width

11.62mm

Depth

7.7mm

Length

13.6mm

COO (Country of Origin):
PL
The Phoenix Contact innovative printed circuit board terminal designed for optimal integration into automated SMT processes. Tailored for efficiency, this PCB terminal block employs a reliable push-in spring connection method, eliminating the need for additional tools during installation. Its black housing and intuitive colour-coded actuating push button enhance user experience, providing a well-thought-out solution for seamless device connectivity. Engineered to support a nominal current of 17.5 A and rated voltage of 160 V, this terminal block is perfect for compact applications requiring up to three connections. Its robust design incorporates two solder pins per position, reducing mechanical strain and ensuring long-term stability, making it an ideal component for modern electronic devices.

Time-saving installation process due to push-in connection technology

Enhanced operational stability with defined contact force

User-friendly design with colour-coded operation buttons

Optimally suited for SMT soldering applications

Facilitates easier testing with an integrated test option

Lower mechanical stress from dual soldering spots

Moisture Sensitive Level of 1 ensures reliability in varied environments

Environmentally friendly materials comply with WEEE/RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy