Phoenix Contact SPT Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, Surface, 1 Row

Subtotal (1 pack of 300 units)*

MYR4,584.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR4,584.97MYR15.283

*price indicative

RS Stock No.:
556-717
Mfr. Part No.:
1824679
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

17.5A

Housing Material

LCP

Mount Type

Surface

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Black

Wire Connection Method

Push-in

Voltage

160V

Series

SPT

Width

23.05mm

Standards/Approvals

IEC 60998-2-2:2002-12, cULus : E60425-20061129, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60664-1:2007-04, IEC 60947-7-4:2019-01, IEC 60998-1:2002-12, VDE: 40046113

Length

13.6mm

Depth

7.7mm

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal is meticulously designed for efficiency and reliability in electronic applications. With its push-in spring connection technology, the terminal simplifies the connection process, allowing for quick assembly without the need for additional tools. The robust construction ensures long-term stability and performance, while the intuitive operation facilitated by its colour-coded actuating push button enhances usability. This product is tailored for SMD soldering, making it an ideal choice for modern manufacturing processes where efficiency and precision are paramount.

Time-saving push-in connection eliminates the need for tools

Defined contact force maintains stable connections over prolonged usage

Integrated testing option allows for quick and convenient checks

Optimised for seamless integration into SMT soldering processes

Mechanical strain on soldering spots is reduced for enhanced durability

Designed with colour coding for straightforward operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy