Phoenix Contact SPT Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, Surface, 1 Row

Subtotal (1 pack of 200 units)*

MYR3,176.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,176.64MYR15.883

*price indicative

RS Stock No.:
557-996
Mfr. Part No.:
1824239
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

3.81mm

Current

17.5A

Number of Rows

1

Housing Material

LCP

Mount Type

Surface

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

90°

Wire Connection Method

Push-in

Colour

Black

Voltage

160V

Series

SPT

Standards/Approvals

VDE, cULus Recognised

Length

13.6mm

Depth

7.7mm

Width

23.05mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block SPT-SMD 1.5/6-V-3.81 R44 is designed for seamless integration into modern circuit designs, providing an efficient solution for electrical connections. This component features an innovative push-in spring connection method, enabling quick and tool-free installation. With a compact footprint, it is ideal for space-constrained applications while maintaining a high electrical performance. The terminal block is engineered for SMD soldering, catering to the needs of automated assembly processes. Its black housing helps blend with diverse PCB designs, while a special white actuating element enhances user experience with clear operational cues. This product excels in both functionality and durability, making it a standout choice for various electronic applications.

Enables quick, tool-free push-in connections for efficient assembly

Designed to support automated surface-mount technology processes

Manufactured from high-quality materials ensuring long-lasting performance

Compact dimensions contribute to space optimisation on PCBs

Integrated testing options facilitate quick verification of connections

Lightweight design reduces overall product weight without compromising strength

Compatible with a variety of conductor sizes for versatile applications

Enhanced user interaction through colour-coded actuating elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy