Phoenix Contact SPT Series PCB Terminal Block, 7-Contact, 3.81mm Pitch, Surface Mount, 1-Row, Push In Spring Termination
- RS Stock No.:
- 557-631
- Mfr. Part No.:
- 1824682
- Brand:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
MYR4,683.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | MYR4,683.33 | MYR15.611 |
*price indicative
- RS Stock No.:
- 557-631
- Mfr. Part No.:
- 1824682
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Termination Method | Push In Spring | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Termination Method Push In Spring | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block offers a seamless solution for efficient electrical connections. Combining precision engineering with practical functionality, it allows for easy integration into surface-mounted device (SMD) applications. Designed to handle up to 17.5 A of nominal current and accommodate various conductor sizes, this terminal block ensures reliable performance in constrained spaces. The push-in spring connection method streamlines installation, requiring no special tools and allowing for intuitive, colour-coded operation. Additionally, it has been optimised for the SMT soldering process, making it ideal for modern manufacturing environments. Its robust construction guarantees a long-lasting contact force, making it a dependable component for a wide array of applications.
Time-saving push-in connection with no need for tools
Stable contact force for long-term reliability
Colour-coded actuating push button for ease of use
Designed specifically for integration into SMT soldering processes
Integrated test option for quick and convenient testing
Single-direction operation and conductor connection for enhanced device design flexibility
Approved for compliance with global environmental standards
Stable contact force for long-term reliability
Colour-coded actuating push button for ease of use
Designed specifically for integration into SMT soldering processes
Integrated test option for quick and convenient testing
Single-direction operation and conductor connection for enhanced device design flexibility
Approved for compliance with global environmental standards
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination

