Phoenix Contact SPT Series PCB Terminal Block, 7-Contact, 3.81mm Pitch, Surface Mount, 1-Row, Push In Spring Termination
- RS Stock No.:
- 558-143
- Mfr. Part No.:
- 1824242
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
MYR3,226.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,226.67 | MYR16.133 |
*price indicative
- RS Stock No.:
- 558-143
- Mfr. Part No.:
- 1824242
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Termination Method | Push In Spring | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Termination Method Push In Spring | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal is designed for seamless integration into advanced electronic assemblies. With its innovative push-in spring connection technology, it ensures a reliable and easy attachment method without the need for tools. The robust design accommodates a nominal current of 17.5 A and a rated voltage of 160 V, making it suitable for a wide range of applications. It features a compact footprint, allowing for efficient use of space within devices. The intuitive design includes a colour-coded actuating push button for uncomplicated operation, while the linear pad geometry promotes ease of mounting. Its compatibility with SMT soldering processes streamlines production, enhancing overall efficiency.
Push-in connection method offers a quick and secure fit
Designed for SMT soldering, facilitating rapid production processes
Intuitive colour-coded actuation simplifies user interactions
Robust construction withstands mechanical strain and ensures longevity
Accommodates various conductor sizes for flexible connectivity
Integrated test option enables fast and convenient diagnostics
Two soldering spots per position reduce the mechanical stress on joints
Designed for SMT soldering, facilitating rapid production processes
Intuitive colour-coded actuation simplifies user interactions
Robust construction withstands mechanical strain and ensures longevity
Accommodates various conductor sizes for flexible connectivity
Integrated test option enables fast and convenient diagnostics
Two soldering spots per position reduce the mechanical stress on joints
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination

