Phoenix Contact SPT Series PCB Terminal Block, 5-Contact, 3.81 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 487-840
- Mfr. Part No.:
- 1824226
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 200 units)*
MYR2,722.67
FREE delivery for orders over RM 150.00
- Ready to ship from 31 March 2027
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,722.67 | MYR13.613 |
*price indicative
- RS Stock No.:
- 487-840
- Mfr. Part No.:
- 1824226
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Series | SPT | |
| Width | 19.24mm | |
| Standards/Approvals | VDE, IEC 60998-2-2:2002-12, IEC 60998-1:2002-12, IEC 60947-7-4:2019-01, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, cULus | |
| Depth | 7.7mm | |
| Length | 13.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Series SPT | ||
Width 19.24mm | ||
Standards/Approvals VDE, IEC 60998-2-2:2002-12, IEC 60998-1:2002-12, IEC 60947-7-4:2019-01, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, cULus | ||
Depth 7.7mm | ||
Length 13.6mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
