Phoenix Contact PCB Terminal Block, 9-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 556-456
- Mfr. Part No.:
- 1935381
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
MYR1,071.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,071.20 | MYR10.712 |
*price indicative
- RS Stock No.:
- 556-456
- Mfr. Part No.:
- 1935381
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 40V | |
| Standards/Approvals | VDE, cULus Recognised | |
| Length | 11.4mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 40V | ||
Standards/Approvals VDE, cULus Recognised | ||
Length 11.4mm | ||
Width 45mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block is designed to elevate your circuit connection experience with its robust performance and reliability. Tailored for printed circuit boards, this terminal block facilitates efficient and secure connections, featuring a compact layout that optimises board space without compromising on functionality. With a nominal current rating of 17.5 A and a rated voltage of 400 V, it supports a range of applications, ensuring a secure connection using screw technology. Built with quality materials and adhering to stringent environmental standards, this terminal block guarantees durability and long-lasting performance, making it an ideal choice for demanding applications in diverse sectors.
Low temperature rise due to high contact force
Allows two conductors to be connected seamlessly
Latching system enables versatile positioning combinations
Built from WEEE/RoHS-compliant materials for environmental safety
Designed for wave soldering, simplifying assembly processes
Stripping length of 5 mm for easy wire preparation
Compliant with IEC standards for safety and reliability
Compact dimensions ensure efficient use of board space
Pitch design enhances compatibility with various PCBs
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 1/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
